Filter Your Search
1 - 10 of 13 results
|
FAN1655MTFX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
FAN1655MPX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | SOIC | VSON, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
FAN1655M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, MS-012AB, SOIC-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
FAN1655MTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | PLASTIC, MO-153ABT, ETSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
FAN1655M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.5 V | BUS TERMINATOR SUPPORT CIRCUIT | ALSO REQUIRES VDDQ SUPPLY 2V TO 3V | NO | 1 | 3.6 V | 2.3 V | 3.6 V | 2.3 V | YES | OTHER | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 125 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.61 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||
|
FAN1655MTFX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.31.00.01 | 16LD,TSSOP,JEDEC MO-153,4.4MM WIDE, EXPOSED PAD | |||||||||||||||||||||||||||||||||
|
FAN1655MPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.5 V | BUS TERMINATOR SUPPORT CIRCUIT | ALSO REQUIRES VDDQ SUPPLY 2V TO 3V | NO | 1 | 3.6 V | 2.3 V | 3.6 V | 2.3 V | YES | OTHER | R-XDSO-N8 | COMMERCIAL | e4 | 1 | 125 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 6 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS INC | SOIC | HVSON, | 8 | unknown | |||||
|
FAN1655MTF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.5 V | BUS TERMINATOR SUPPORT CIRCUIT | ALSO REQUIRES VDDQ SUPPLY 2V TO 3V | NO | 1 | 3.6 V | 2.3 V | 3.6 V | 2.3 V | YES | OTHER | R-PDSO-G16 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP | HTSSOP, | 16 | unknown | |||||
|
FAN1655MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.5 V | BUS TERMINATOR SUPPORT CIRCUIT | ALSO REQUIRES VDDQ SUPPLY 2V TO 3V | NO | 1 | 3.6 V | 2.3 V | 3.6 V | 2.3 V | YES | OTHER | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 125 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.61 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||
|
FAN1655MTF_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, | 16 | unknown | EAR99 | 8542.39.00.01 |