Filter Your Search
1 - 3 of 3 results
|
FAN1587AMC-3.3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | 4.8 V | 3.3 V | 1.15 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 13.2 V | 0.0066 % | 0.0165 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.6 mm | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | TO-263, SMSIP3H,.55TB | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
FAN1587AMC33X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 4.8 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.366 V | 3.234 V | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 125 °C | 260 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.6 mm | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
FAN1587AMC33X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.15 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 18 V | 0.0066 % | 0.0165 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.6 mm | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | PLASTIC, TO-263, 3 PIN | 3 | compliant | EAR99 | 8542.31.00.01 | Fixed,Positive,Single Output,Ldo | 3LD, TO263, STANDARD FORM, BOSCH |