Filter Your Search
1 - 1 of 1 results
|
FAN1537PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 4.75 V | 3.3 V | 1.1 V | 1 A | 1.8 V | 1 A | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.0165 % | 0.0165 % | 1 | 3.4 V | 3.2 V | 1.858 V | 1.742 V | BIPOLAR | 3 % | R-PSSO-G5 | e0 | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | FAIRCHILD SEMICONDUCTOR CORP | MODULE | SPAK-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |