Filter Your Search
1 - 1 of 1 results
|
FA80386EXTB20
Intel Corporation
|
Check for Price | Obsolete | 32 | 20 MHz | 0 | 16 | 26 | 40 MHz | YES | 3 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | NO | YES | 2 | 12 | 3 | 110 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 118 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | INTEL CORP | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |