Filter Your Search
1 - 2 of 2 results
|
FA07A29K40DE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 29.4 kΩ | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 453.6518 V | e3 | 250 °C | -65 °C | Welded | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | ||
|
FA07A29K40DE12NI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 29.4 kΩ | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 453.6518 V | e3 | 250 °C | -65 °C | Welded | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 |