Filter Your Search
1 - 1 of 1 results
|
FA01A1R330FE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.33 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.1533 V | e3 | 250 °C | -65 °C | Welded | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 508 µm | 38.1 mm | 2.79 mm | 10.41 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 |