Filter Your Search
1 - 10 of 635 results
|
FA0022R000JE48
Vishay Intertechnologies
|
$1.9106 | Yes | Active | 2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | ||
|
FA002R1200JE48
Vishay Intertechnologies
|
$1.9106 | Yes | Active | 120 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 489.9 mV | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | |||
|
FA002820R0JE48
Vishay Intertechnologies
|
$1.9106 | Yes | Active | 820 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 40.4969 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | ||||
|
FA002220R0JE48
Vishay Intertechnologies
|
$1.9106 | Yes | Active | 220 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 20.9762 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | ||
|
FA002180R0JE48
Vishay Intertechnologies
|
$1.9106 | Yes | Active | 180 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 18.9737 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | ||||
|
FA0024R750FE48
Vishay Intertechnologies
|
$1.9182 | Yes | Active | 4.75 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 3.0822 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | ||
|
FA0023R600JE48
Vishay Intertechnologies
|
$2.2287 | Yes | Active | 3.6 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.6833 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | ||
|
FA0023K000JE48
Vishay Intertechnologies
|
$2.2818 | Yes | Active | 3 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 77.4597 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | ||||
|
FA002R1500FE48
Vishay Intertechnologies
|
$2.2818 | Yes | Active | 150 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 547.7 mV | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown | EAR99 | 8533.21.00.80 | |||
|
FA0021K000JE48
Vishay Intertechnologies
|
$2.2818 | Yes | Active | 1 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 44.7214 V | e3 | 250 °C | -65 °C | Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.7 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL | unknown |