Filter Your Search
1 - 2 of 2 results
|
FA-238V15.9990MA-AC0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 15.999 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.7mm | SEIKO EPSON CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
FA-238V15.9990MA-AC0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 15.999 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 9 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.7mm | SEIKO EPSON CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.50 |