Filter Your Search
1 - 10 of 13,515 results
|
FA-238A13.0000MA30X-W4
Epson Electronics America Inc
|
Check for Price | Active | 13 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.50 | |||||
|
FA-238V15.9990MD23X-W0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 15.999 MHz | 30 ppm | 0.0023 % | 5 PPM/FIRST YEAR | 80 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |||
|
FA-238V13.0000MF23X-C0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 13 MHz | 10 ppm | 0.0023 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |||
|
FA-23830.0000ME-C0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 30 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD | 3.2mm x 2.5mm x 0.7mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |||
|
FA-23825.0000ME30X-K5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.7mm | SEIKO EPSON CORP | compliant | 8541.60.00.60 | SMD, 4 PIN | ||||
|
FA-238V13.0000MA18P-W5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 13 MHz | 20 ppm | 0.0018 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |||
|
FA-238V15.9990MB-A0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 15.999 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 12.5 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.7mm | SEIKO EPSON CORP | unknown | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |||
|
FA-238V12.0000MA20V-W5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 12 MHz | 20 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |||
|
FA-238V13.0000MF20V-A5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 13 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 12.5 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |||
|
FA-23825.0000MB30W-A5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 12.5 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e4 | -30 °C | 80 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | SEIKO EPSON CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN |