Filter Your Search
1 - 2 of 2 results
|
F981C475MMAAJ6
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 4.7 µF | 16 V | 18 mA | 20 % | 0603 | 12 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.12 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Gold (Au) | ONE SURFACE | 1 mm | 1.6 mm | 850 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | ||||
|
F981C475MMA
Kyocera AVX Components
|
Check for Price Buy | Yes | Obsolete | 4.7 µF | 16 V | 18 mA | 20 % | 0603 | 12 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.12 | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 800 µm | 1.6 mm | 850 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | EAR99 | 8532.21.00.50 |