Filter Your Search
1 - 2 of 2 results
|
F980G686MSA
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 68 µF | 4 V | 20 % | 0805 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F98 | 2.7 µA | F98 | 0.3 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | ONE SURFACE | 800 µm | 2 mm | 1.25 mm | NICHICON CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
F980G686MSA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 68 µF | 4 V | 42 mA | 20 % | 0805 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.7 µA | 0.3 | 125 °C | -55 °C | 2 | SMT | TR | YES | ONE SURFACE | 800 µm | 2 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |