Filter Your Search
1 - 1 of 1 results
|
F980G226MUALZT
Kyocera AVX Components
|
$0.4987 | Yes | Yes | Obsolete | 22 µF | 4 V | 11 mA | 20 % | 0402 | 20 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 25 µA | 0.4 | 125 °C | -55 °C | 2 | SMT | TR | YES | ONE SURFACE | 550 µm | 1.1 mm | 600 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.21.00.50 |