Filter Your Search
1 - 3 of 3 results
|
F971A686MNCHT3
Kyocera AVX Components
|
$1.2362 | Yes | Active | 68 µF | 10 V | 200 mA | 20 % | 2917 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.8 µA | 0.06 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F971A686MNC
Kyocera AVX Components
|
Check for Price | Yes | Active | 68 µF | 10 V | 200 mA | 20 % | 2917 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.8 µA | 0.06 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F971A686MNC
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 68 µF | 10 V | 20 % | 2917 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F97 | F97 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.8 mm | 7.3 mm | 4.3 mm | NICHICON CORP | , 2917 | unknown | EAR99 | 8532.22.00 |