Filter Your Search
1 - 2 of 2 results
|
F951C475MPAAQ2
Kyocera AVX Components
|
$0.3339 | Yes | Active | 4.7 µF | 16 V | 35 mA | 20 % | 0905 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1 mm | 2.2 mm | 1.25 mm | AVX CORP | , 0905 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F951C475MPAAQ2
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 16 V | 20 % | 0905 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F95 | 800 nA | F95 | 0.1 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 2.2 mm | 1.25 mm | NICHICON CORP | , 0905 | unknown | EAR99 | 8532.22.00 |