Filter Your Search
1 - 2 of 2 results
|
F951C226MTAAQ2
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 16 V | 96 mA | 20 % | 1411 | 1.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.08 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1 mm | 3.5 mm | 2.7 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F951C226MTAAQ2
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 22 µF | 16 V | 20 % | 1411 | 1.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F95 | 3.5 µA | F95 | 0.08 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 3.5 mm | 2.7 mm | NICHICON CORP | , 1411 | unknown | EAR99 | 8532.22.00 |