Filter Your Search
1 - 2 of 2 results
|
F9445-24DMQB
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
F9445-24DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 | 24 MHz | 0 | 16 | 16 | 24 MHz | NO | 5 V | MICROPROCESSOR | BIPOLAR | NO | FIXED POINT | NO | NO | 1 | 350 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.1335 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | 3A001.A.2.C |