Parametric results for: F931C335MAA. under Tantalum Capacitors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: f931c335maa
Select parts from the table below to compare.
Compare
Compare
F931C335MAA
Kyocera AVX Components
Check for Price Yes Active 3.3 µF 16 V 52 mA 20 % 1206 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50 Kyocera AVX
F931C335MAAAJ6
Kyocera AVX Components
Check for Price Yes Yes Active 3.3 µF 16 V 52 mA 20 % 1206 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 AEC-Q200 125 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50
F931C335MAABMA
Nichicon Corporation
Check for Price Yes Active 3.3 µF 16 V 20 % POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND AVX CORP , compliant EAR99 8532.21.00.50
F931C335MAA
Nichicon Corporation
Check for Price Yes Yes Obsolete 3.3 µF 16 V 20 % 1206 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm NICHICON CORP , 1206 unknown EAR99 8532.22.00 Nichicon
F931C335MAABMA
Kyocera AVX Components
Check for Price Yes Yes Active 3.3 µF 16 V 20 % POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50