Filter Your Search
1 - 1 of 1 results
|
F920G226KAA
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 4 V | 59 mA | 10 % | 1206 | 2.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 900 nA | 0.12 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |