Filter Your Search
1 - 2 of 2 results
|
F78-01A
The Cherry Corporation
|
Check for Price | Yes | Transferred | DPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA, VDE APPROVED | 0.1A@125VAC | 100 mA | OFF-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 12.5476 mm | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | 0.774 inch | NO | BRASS | QUICK CONNECT | 17.272 mm | 24.638 mm | 39.878 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
F78-01A
ZF Friedrichshafen AG
|
Check for Price | Yes | Contact Manufacturer | DPST | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | PUSHBUTTON | UL, CSA, VDE APPROVED | 0.1A@125VAC | 100 mA | OFF-(ON) | 125 V | -40 °C | 85 °C | PANEL MOUNT | THERMOPLASTIC | 12.5476 mm | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | 0.774 inch | NO | BRASS | QUICK CONNECT | 17.272 mm | 24.638 mm | 39.878 mm | ZF FRIEDRICHSHAFEN AG | compliant |