Filter Your Search
1 - 3 of 3 results
|
F751A337MDC
Kyocera AVX Components
|
$3.2167 | Yes | Obsolete | 330 µF | 10 V | 400 mA | 20 % | 2914 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 33 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2914 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
F751A337MDCAQ2
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 20 % | 2917 | 150 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F75 | F75 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 2.8 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | ||||||||||||||
|
F751A337MDC
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 330 µF | 10 V | 20 % | 2917 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F75 | 33 µA | F75 | 0.1 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | NICHICON CORP | , 2917 | unknown | EAR99 | 8532.22.00 |