Filter Your Search
1 - 2 of 2 results
|
F751A337KDM
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 10 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 33 µA | 0.1 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
F751A337KDM
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 10 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 33 µA | 0.1 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |