Filter Your Search
1 - 10 of 108 results
|
EF68B08P
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 8 | 2 MHz | NO | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
F68B45P
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | F6800 | 8 | 14 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.448 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||||||
|
F68B50S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | F6800 | 8 | 1 | 0.125 MBps | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.37 mm | 15.24 mm | 32.0675 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.31.00.01 | DIP | 24 | |||||||||||
|
F68B00CP
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 8 | 2 MHz | 0 | 8 | 16 | 2 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | YES | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||||
|
F68B21S
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
F68B21P
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.448 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, DIP-40 | compliant | 8542.39.00.01 | DIP | 40 | EAR99 | |||||||||||||||||
|
EF68B09E-C
Thales Group
|
Check for Price | Transferred | 8 | 2 MHz | 8 | 16 | 2 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | DIP | 40 | |||||||||||||||||||||
|
F68B40S
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
F68B00CS
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
F68B52S
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown |