Filter Your Search
1 - 4 of 4 results
|
EF6810P
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 450 ns | STANDARD SRAM | 128 | 128 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
F6810P
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||
|
EF6810PV
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 450 ns | STANDARD SRAM | 128 | 128 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
F6810P
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 450 ns | STANDARD SRAM | 1 | 1 | 128 | 128 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.698 mm | 31.75 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 | DIP | 24 |