Filter Your Search
1 - 6 of 6 results
|
HCOF-5163DH-0.010
ILSI America LLC
|
Check for Price | Yes | Transferred | ILSI AMERICA LLC | compliant | |||||||||||||||||||
|
HCOF-5163AH-0.010
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 kHz | 25 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | ||
|
HCOF-5163BH-0.010
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 kHz | 50 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | ||
|
HCOF-5163CH-0.010
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 kHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | ||
|
HCOF-5163EH-0.010
ILSI America LLC
|
Check for Price | Yes | Transferred | ILSI AMERICA LLC | compliant | |||||||||||||||||||
|
HCOF-5163FH-0.010
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 kHz | 20 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 4 | NO | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant |