Parametric results for: F470S1J1EP under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: f470s1j1ep
Select parts from the table below to compare.
Compare
Compare
F470S1J1EP
Esterline Technologies Corporation
Check for Price Transferred 2.413 W 955 Ω 72 V 1 A 1000000 Cycle(s) 3PDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 50 mA 17.5 V 2 V 48 V 1A@72VDC 16 ms 16 ms e3 -40 °C 85 °C DC SOCKET MOUNT HERMETICALLY SEALED NO TIN SNAP ON 26 mm 25.7 mm 26 mm 26mm x 26mm x 25.7mm ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.49.00.50
F470S1J1EP
Esterline Power Systems
Check for Price Active 2.413 W 955 Ω 72 V 1 A 1000000 Cycle(s) 3PDT MOMENTARY POWER/SIGNAL RELAY DC PANEL MOUNTABLE 50 mA 17.5 V 2 V 48 V 1A@72VDC 16 ms 16 ms e3 -40 °C 85 °C DC SOCKET MOUNT HERMETICALLY SEALED NO TIN SNAP ON 26 mm 25.7 mm 26 mm 26mm x 26mm x 25.7mm LEACH INTERNATIONAL CORP unknown EAR99 8536.49.00.50