Filter Your Search
1 - 10 of 26 results
|
F4405R
Fox Electronics
|
Check for Price | Yes | Obsolete | 50 MHz | 50 % | 15 pF | 2.5 V | HCMOS | 50 MHz | 1.8 MHz | 12 mA | 2.625 V | 2.375 V | 55/45 % | HYBRID | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | EAR99 | Clock | ||||||||||
|
F44051.800MHZBE2000
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||||
|
F4405-125.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 125 MHz | 2.5 V | 125 MHz | 1.8 MHz | 60 mA | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | DILCC4,.2,200 | ||||||||||||||||||
|
F4405R-1.800-BM0
Fox Electronics
|
Check for Price | Yes | Transferred | 1.8 MHz | 50 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 0.95mm | FOX ELECTRONICS | compliant | ||||||||||||
|
F4405-1.800-BE0
Fox Electronics
|
Check for Price | Yes | Transferred | 1.8 MHz | 50 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 0.95mm | FOX ELECTRONICS | compliant | ||||||||||||
|
F4405R1.800MHZBM2000
Fox Electronics
|
Check for Price | Yes | Transferred | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||||
|
F4405R-125.000-BM0
Fox Electronics
|
Check for Price | Yes | Transferred | 125 MHz | 50 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 60 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 0.95mm | FOX ELECTRONICS | compliant | ||||||||||||
|
F4405125.000MHZ-BE0
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 50 % | 15 pF | 2.5 V | HCMOS | F4405 | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | GOLD | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||
|
F4405R-125.000MHZ-BM0
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 50 % | 15 pF | 2.5 V | HCMOS | F4405R | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | EAR99 | Clock | |||||||||||
|
F4405R-1.800MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 1.8 MHz | 2.5 V | 125 MHz | 1.8 MHz | 10 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | DILCC4,.2,200 |