Filter Your Search
1 - 10 of 14 results
|
F4400R125.000MHZ-AM0
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 100 % | 15 pF | 2.5 V | HCMOS | F4400R | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | |||||||||||||||||||||||
|
F4400R-1.800MHZ-AM0
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 1.8 MHz | 100 % | 15 pF | 2.5 V | HCMOS | F4400R | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | EAR99 | ||||||||||||||||||||||
|
F4400R-1.800-AM0
Fox Electronics
|
Check for Price | Yes | Obsolete | 1.8 MHz | 100 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 0.95mm | FOX ELECTRONICS | compliant | |||||||||||||||||||||||
|
F4400R12KF4
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | Not Qualified | R-XUFM-X18 | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | EAR99 | 400 A | 1.2 kV | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE | 4 | N-CHANNEL | SILICON | ||||||||||||||||||||||||||||||
|
F4400R-125.000-AM0
Fox Electronics
|
Check for Price | Yes | Obsolete | 125 MHz | 100 % | 15 pF | 2.5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 60 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 0.95mm | FOX ELECTRONICS | compliant | |||||||||||||||||||||||
|
F4400R50.000MHZAM2000
Fox Electronics
|
Check for Price | Yes | Obsolete | e4 | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
F4400R-125.000MHZ
Fox Electronics
|
Check for Price | Yes | Obsolete | 125 MHz | 2.5 V | 125 MHz | 1.8 MHz | 60 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||
|
F4400R-1.800MHZ
Fox Electronics
|
Check for Price | Yes | Obsolete | 1.8 MHz | 2.5 V | 125 MHz | 1.8 MHz | 10 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||
|
F4400RFREQ-AM0
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 100 % | 15 pF | 2.5 V | HCMOS | F4400R | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 125 MHz | 1.8 MHz | 5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||||||||||||
|
F4400R
Fox Electronics
|
Check for Price | Yes | Obsolete | 50 MHz | 100 % | 15 pF | 2.5 V | HCMOS | 50 MHz | 1.8 MHz | 12 mA | 2.625 V | 2.375 V | 55/45 % | HYBRID | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | Clock | EAR99 | DILCC4,.2,200 |