Parametric results for: F4105-250 under XO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: f4105250
Select parts from the table below to compare.
Compare
Compare
F4105-250
Fox Electronics
$0.7936 Yes Yes Obsolete 25 MHz 50 % 15 pF 3.3 V HCMOS NO 170 MHz 1 MHz 40 mA 3.63 V 2.97 V 55/45 % CMOS e4 Not Qualified 70 °C -10 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier FOX ELECTRONICS ROHS COMPLIANT, SMD, 4 PIN compliant EAR99 Clock Fox
F4105-25.000MHZ-BE0
Fox Electronics
Check for Price Yes Yes Transferred 25 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 3.63 V 2.97 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) 7.5mm x 5.2mm x 1.5mm FOX ELECTRONICS compliant Clock
F4105-250-T2
Fox Electronics
Check for Price Yes Obsolete 25 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR, 10 INCH 6 ns NO 6 ns 3.63 V 2.97 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 YES 7.5mm x 5.2mm x 1.5mm FOX ELECTRONICS compliant Clock
F4105-250-T1
Fox Electronics
Check for Price Yes Obsolete 25 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR, 10 INCH 6 ns NO 6 ns 3.63 V 2.97 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 YES 7.5mm x 5.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
F4105-250-BULK
Fox Electronics
Check for Price Yes Obsolete 25 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 3.63 V 2.97 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 YES 7.5mm x 5.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
F4105-25.0000MHZ-BE0
Fox Electronics
Check for Price Yes Yes Transferred 25 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 3.63 V 2.97 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT YES Gold (Au) 7.5mm x 5.2mm x 1.5mm FOX ELECTRONICS compliant Clock