Filter Your Search
1 - 10 of 204 results
|
F4105-250
Fox Electronics
|
$0.7936 | Yes | Yes | Obsolete | 25 MHz | 50 % | 3.3 V | HCMOS | NO | 170 MHz | 1 MHz | 40 mA | CMOS | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | EAR99 | Clock | Fox | |||||||||||
|
F4105-1250
Fox Electronics
|
$11.4141 | Yes | Yes | Obsolete | 125 MHz | 50 % | 3.3 V | HCMOS | NO | 170 MHz | 12 kHz | 2 mA | 3 mA | CMOS | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) | FOX ELECTRONICS | DILCC4,.2,200 | compliant | EAR99 | Clock | Fox | ||||||||||
|
F4105-1000
Fox Electronics
|
$13.5277 | Yes | Yes | Obsolete | 100 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 2 mA | 4 ns | 40 mA | 3.63 V | 2.97 V | 60/40 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.5mm x 5.2mm x 1.5mm | FOX ELECTRONICS | DILCC4,.2,200 | compliant | EAR99 | Clock | Fox | |||||
|
AX7MCF4-1050.0000T
Abracon Corporation
|
$16.4162 | Yes | Active | 1.05 GHz | 25 % | 50 OHM | 1.8 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 68 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
AX7PBF4-1050.0000T
Abracon Corporation
|
$16.4162 | Yes | Active | 1.05 GHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||
|
AX7PAF4-1050.0000T
Abracon Corporation
|
$16.4162 | Yes | Active | 1.05 GHz | 25 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 94 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
AX7DCF4-1050.0000T
Abracon Corporation
|
$16.4162 | Yes | Active | 1.05 GHz | 25 % | 100 OHM | 1.8 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||
|
AX7DAF4-1050.0000T
Abracon Corporation
|
$16.4162 | Yes | Active | 1.05 GHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
AX7DBF4-1050.0000T
Abracon Corporation
|
$16.4162 | Yes | Active | 1.05 GHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||
|
AX7MBF4-1050.0000T
Abracon Corporation
|
$16.4162 | Yes | Active | 1.05 GHz | 25 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100/83 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ABRACON |