Filter Your Search
1 - 10 of 13 results
Select Parts | Part Number |
---|
|
F4-16
Triad Magnetics
|
||
|
F4164-2DCQM
Fairchild Semiconductor Corporation
|
||
|
F4164-3DCQM
Fairchild Semiconductor Corporation
|
||
|
F4-16
MAGNETEK Inc
|
||
|
F4164-3DC
Fairchild Semiconductor Corporation
|
||
|
F4164-1DC
Fairchild Semiconductor Corporation
|
||
|
F4164-2DCQR
Fairchild Semiconductor Corporation
|
||
|
IF-4-16
Bel Fuse
|
||
|
F4164-2DC
Fairchild Semiconductor Corporation
|
||
|
IF-4-16
Signal Transformer Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Isolation Voltage |
Output Voltage 1
|
Output Current 1
|
Output Voltage 2
|
Output Current 2
|
Transformer Type
|
Additional Feature
|
Application
|
Center Tap Feature 1
|
Center Tap Feature 2
|
Number of Primary Winding
|
Number of Secondary Winding
|
Primary Rating
|
VA Rating
|
JESD-609 Code
|
Approvals
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Access Time-Max
|
I/O Type
|
JESD-30 Code
|
Memory Density
|
Memory IC Type
|
Memory Width |
Moisture Sensitivity Level
|
Number of Terminals
|
Number of Words | Number of Words Code | Organization |
Output Characteristics
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Qualification Status
|
Refresh Cycles
|
Supply Voltage-Nom (Vsup)
|
Technology |
Temperature Grade
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Yes | Yes | Active | 115 V | 2.5 kV | 16 V | 400 mA | SPLIT BOBBIN POWER TRANSFORMER | POWER | YES | NO | 1 | 1 | SINGLE 115V | 6 VA | CUL; UL | CHASSIS MOUNT | NO | 34.93 mm | 42.86 mm | 31.75 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||||||||||||||||||||||||||||
No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 150 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 200 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
Contact Manufacturer | 400 mA | POWER TRANSFORMER | 1 | 6 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||||||||||||
No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 200 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 120 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 150 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||
Yes | Active | 4 kV | 8 V | 250 mA | 8 V | 250 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 4 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 19.6 mm | 53 mm | 44 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||
No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 150 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
Transferred | 4 kV | 8 V | 250 mA | 8 V | 250 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 4 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 19.6 mm | 53 mm | 44 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer |
|
F4-16
Triad Magnetics
|
$7.7673 | Yes | Yes | Active | 115 V | 2.5 kV | 16 V | 400 mA | SPLIT BOBBIN POWER TRANSFORMER | POWER | YES | NO | 1 | 1 | SINGLE 115V | 6 VA | CUL; UL | CHASSIS MOUNT | NO | 34.93 mm | 42.86 mm | 31.75 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||||||||||||||||||||||||||||
|
F4164-2DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 150 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||
|
F4164-3DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 200 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||
|
F4-16
MAGNETEK Inc
|
Check for Price | Contact Manufacturer | 400 mA | POWER TRANSFORMER | 1 | 6 VA | UL | MAGNETEK INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
F4164-3DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 200 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||
|
F4164-1DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 120 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||
|
F4164-2DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 150 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||
|
IF-4-16
Bel Fuse
|
Check for Price | Yes | Active | 4 kV | 8 V | 250 mA | 8 V | 250 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 4 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 19.6 mm | 53 mm | 44 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ||||||||||||||||||||||||||||||||||||
|
F4164-2DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | 150 ns | SEPARATE | R-XDIP-T16 | 65.536 kbit | PAGE MODE DRAM | 1 | 2A | 16 | 65.536 k | 64000 | 64KX1 | 3-STATE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | 256 | 5 V | MOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||
|
IF-4-16
Signal Transformer Inc
|
Check for Price | Transferred | 4 kV | 8 V | 250 mA | 8 V | 250 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115V | 4 VA | UL; CSA; VDE | THROUGH HOLE MOUNTED | NO | 19.6 mm | 53 mm | 44 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer |