Filter Your Search
1 - 2 of 2 results
|
F370J1EP
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.4 W | 955 Ω | 72 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 17.5 V | 2 V | 48 V | 1A@72VDC | 11 ms | 11 ms | CECC; MIL-R-6106 | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 13.3 mm | 28.6 mm | 26 mm | 26mm x 13.3mm x 28.6mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
F370J1EP
Esterline Power Systems
|
Check for Price | Active | 2.4 W | 955 Ω | 72 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 50 mA | 17.5 V | 2 V | 48 V | 1A@72VDC | 11 ms | 11 ms | CECC; MIL-R-6106 | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 13.3 mm | 28.6 mm | 26 mm | 26mm x 13.3mm x 28.6mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 |