Filter Your Search
1 - 1 of 1 results
|
F340Y231830MF02W0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 305 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 105 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | Vishay |