Parametric results for: F339X141048KFI2B0 under Film Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: f339x141048kfi2b0
Select parts from the table below to compare.
Compare
Part Number
F339X141048KFI2B0
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Additional Feature
Rated (AC) Voltage (URac)
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 100 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X1 480 V e3 AEC-Q200, CSA, CQC, CUL, IEC60384-14, UL 110 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 16.5 mm 17.5 mm 10 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.80 Vishay
Compare
F339X141048KFI2B0
Vishay Intertechnologies
$0.8805 Yes Yes Active 100 nF 1 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X1 480 V e3 AEC-Q200, CSA, CQC, CUL, IEC60384-14, UL 110 °C -55 °C 2 Radial BULK NO Tin (Sn) 15 mm WIRE 16.5 mm 17.5 mm 10 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.25.00.80 Vishay