Filter Your Search
1 - 1 of 1 results
|
F339X122248MDM2B0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2.2 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X1 | 480 V | e3 | AEC-Q200, CSA, CQC, CUL, IEC60384-14, UL | 110 °C | -55 °C | 2 | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.25.00.80 |