Filter Your Search
1 - 10 of 821 results
|
F3358-50.000MHZ-EE0
Fox Electronics
|
Check for Price | Transferred | 50 MHz | 20 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||||
|
EMS42HKF-33.555MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 33.555 MHz | 50 % | 15 pF | 2.5 V | CMOS | TAPE AND REEL | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | ||||||||||
|
EMS23DJF-33.555M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | |||||||||||||||||||||||||||
|
F3356R-50.000MHZ-DM0
Fox Electronics
|
Check for Price | Transferred | 50 MHz | 25 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||||
|
EMS13DKF-33.555M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.555 MHz | 50 % | 15 pF | 3.3 V | CMOS | EMS13 | BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | ||||||
|
F335A-50.000MHZ-BE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 12 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, SMD, 4 PIN | |||||||||
|
HCOF-3353CH-1.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 100 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | TIN SILVER COPPER OVER NICKEL | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | Clock | ||||||||||
|
F335520.4800MHZT/R
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 20.48 MHz | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F3356-FREQ-OUT29
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 25 % | 10 LS TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | NO | 50 MHz | 1 MHz | 10 ns | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||
|
EMS41GHF-33.555MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 33.555 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock |