Filter Your Search
1 - 5 of 5 results
|
F335AR-FREQ-BM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 50 MHz | 1.8 MHz | 12 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | ||||||||||
|
F335AR-1.800MHZ-BM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 1.8 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 12 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, SMD, 4 PIN | ||||||||||
|
F335AR-50.000MHZ-BM0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 12 ns | NO | 12 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 1.2mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, SMD, 4 PIN | ||||||||||
|
F335AR-1.800MHZ
Fox Electronics
|
Check for Price | Yes | Obsolete | 1.8 MHz | 3.3 V | 50 MHz | 1.8 MHz | 2 mA | 2.5 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | LCC4,.09X.12,86/63 | |||||||||||||||
|
F335AR-50.000MHZ
Fox Electronics
|
Check for Price | Yes | Obsolete | 50 MHz | 3.3 V | 50 MHz | 1.8 MHz | 2 mA | 3.5 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) - with Nickel (Ni) barrier | FOX ELECTRONICS | compliant | LCC4,.09X.12,86/63 |