Filter Your Search
1 - 10 of 610 results
|
MLTF302027P-70.000MHZ
MMD
|
Check for Price | Yes | Transferred | 1 MHz | 70 MHz | 70 MHz | 3.3 V | 30 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | |||
|
MBF302027HAH-3.000KHZ-G1
ILSI America LLC
|
Check for Price | Yes | Transferred | 3 kHz | 3 kHz | 220 MHz | 3.3 V | 10 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | ILSI AMERICA LLC | compliant | GWDIP4/8,.5 | ||
|
MLHF302027P-70.000MHZ-T
MMD
|
Check for Price | Yes | Obsolete | 1 MHz | 70 MHz | 70 MHz | 3.3 V | 30 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | SMDIP4,.38,200 | ||
|
MLTF3020H1-70.000MHZ
MMD
|
Check for Price | Yes | Transferred | 1 MHz | 70 MHz | 70 MHz | 3.3 V | 30 mA | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | ||||
|
MLHF3020271-1.000MHZ-T
MMD
|
Check for Price | Yes | Obsolete | 1 MHz | 1 MHz | 70 MHz | 3.3 V | 10 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | |||
|
MLTF3020551-70.000MHZ
MMD
|
Check for Price | Yes | Transferred | 1 MHz | 70 MHz | 70 MHz | 3.3 V | 30 mA | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | SMDIP4,.38,200 | ||
|
MLHF302055P-70.000MHZ-T
MMD
|
Check for Price | Yes | Obsolete | 1 MHz | 70 MHz | 70 MHz | 3.3 V | 30 mA | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | |||
|
MLTF302055AP-70.000MHZ
MMD
|
Check for Price | Yes | Transferred | 1 MHz | 70 MHz | 70 MHz | 3.3 V | 30 mA | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | |||
|
MBF302008TB-3.000KHZ-G1
ILSI America LLC
|
Check for Price | Yes | Transferred | 3 kHz | 3 kHz | 220 MHz | 3.3 V | 10 mA | Not Qualified | 85 °C | SURFACE MOUNT | 4 | METAL | GWDIP4/8,.5 | YES | ILSI AMERICA LLC | compliant | GWDIP4/8,.5 | |||
|
MLHF302048A1-1.000MHZ
MMD
|
Check for Price | Yes | Obsolete | 1 MHz | 1 MHz | 70 MHz | 3.3 V | 10 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.38,200 | YES | MMD COMPONENTS | compliant | SMDIP4,.38,200 |