Filter Your Search
1 - 10 of 32 results
|
F310R-05LC
Nidec Copal Electronics Corporation
|
$5.9568 | Yes | Yes | Active | 5 V | 90 mA | DC FAN | 3.178 CFM | 17 dB | 2.345 mmH2O | 7000 rpm | UL | ABS/PBT ALLOY | SLEEVE | 30 mm | 8 g | 10 mm | 30 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
F310R-12LC
Nidec Copal Electronics Corporation
|
$5.9568 | Yes | Yes | Active | 12 V | 50 mA | DC FAN | 3.178 CFM | 17 dB | 2.345 mmH2O | 7000 rpm | UL | ABS/PBT ALLOY | SLEEVE | 30 mm | 8 g | 10 mm | 30 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
F310R-05LLC
Nidec Copal Electronics Corporation
|
$5.9568 | Yes | Yes | Active | 5 V | 60 mA | DC FAN | 2.118 CFM | 13 dB | 1.427 mmH2O | 5500 rpm | UL | ABS/PBT ALLOY | SLEEVE | 30 mm | 8 g | 10 mm | 30 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
F310R-12LLC
Nidec Copal Electronics Corporation
|
$5.9568 | Yes | Yes | Active | 12 V | 40 mA | DC FAN | 2.118 CFM | 13 dB | 1.427 mmH2O | 5500 rpm | UL | ABS/PBT ALLOY | SLEEVE | 30 mm | 8 g | 10 mm | 30 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
F310R-12LB
Nidec Copal Electronics Corporation
|
$6.9974 | Yes | Obsolete | 12 V | 40 mA | DC FAN | 3.18 CFM | 17 dB | 0.23 mmH2O | 7000 rpm | ABS AND PBT | BALL AND SLEEVE | 30 mm | 8 g | 10 mm | 30 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||
|
F3100CA06
Curtis Industries
|
$13.1300 | Yes | Contact Manufacturer | 250 V | 6 A | 40 °C | 50.29 mm | 22.4 mm | 40 mm | CURTIS INDUSTRIES | unknown | SINGLE PHASE EMI FILTER | 1.768 kV | 9 GΩ | PANEL MOUNT | 50/60Hz Hz | ||||||||||||||||||||||||||||||||||||||||||
|
F3105
Omega Engineering
|
$13.3294 | Yes | Active | OMEGA ENGINEERING INC | unknown | PACKAGE-2 | 0.9 inch | 2.3 mm | 2.1 mm | PLATINUM | 2 | RECTANGULAR | 100 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | WIRE | |||||||||||||||||||||||||||||||||||||||||||
|
F3107
Omega Engineering
|
$36.7363 | Yes | Active | OMEGA ENGINEERING INC | unknown | PACKAGE-2 | 0.9 inch | 3.9 mm | 1.5 mm | PLATINUM | 2 | RECTANGULAR | 100 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | WIRE | |||||||||||||||||||||||||||||||||||||||||||
|
F3102
Omega Engineering
|
$45.0421 | Yes | Active | OMEGA ENGINEERING INC | unknown | PACKAGE-2 | 0.9 inch | 3.9 mm | 2.1 mm | PLATINUM | 2 | RECTANGULAR | 100 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | WIRE | |||||||||||||||||||||||||||||||||||||||||||
|
F310-FREQ-AE0
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 70 °C | -10 °C | FOX ELECTRONICS | compliant | Clock | 5 ns | NO | 100 % | e4 | SURFACE MOUNT | 50 MHz | 1.8432 MHz | HCMOS | 15 pF | 3.2mm x 2.5mm x 1.2mm | 5 ms | 1.89 V | 1.71 V | 1.8 V | YES | 60/40 % | Gold (Au) |