Filter Your Search
1 - 1 of 1 results
![]() |
F28M35H50B1RFPS
Texas Instruments
|
Check for Price | Obsolete | 32 | 100 MHz | 1048576 | 73728 | CORTEX-M3 | 20 MHz | 74 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | SUPPLY VOLTAGE ALSO OPERATES AT 1.8 V, 3.3 V I/O | YES | YES | YES | 8 | YES | FLASH | 1.26 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | HTFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP144,.9SQ | 144 | unknown | 8542.31.00.01 |