Filter Your Search
1 - 2 of 2 results
|
F24-1500-C2
Triad Magnetics
|
$14.8204 | Yes | Yes | Active | 115 V | 1.5 kV | 12 V | 3 A | 12 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | NOT SPECIFIED | 39.69 mm | 66.68 mm | 55.56 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
|
F24-1500-C2-B
Triad Magnetics
|
Check for Price | Yes | Active | 4200 kV | 12 V | 1.5 A | 12 V | 1.5 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 36 VA | THROUGH HOLE MOUNTED | BULK | NO | 39.67 mm | 66.67 mm | 55.55 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics |