Filter Your Search
1 - 10 of 2,194 results
|
C1812F222M3RACAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 2.2 nF | 25 V | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C0805F222M1RAL3325
KEMET Corporation
|
Check for Price | No | Active | 2.2 nF | 100 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | ||||||||
|
C22CF222M-3VN-A1P
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 300 V | 20 % | 2222 | NP0 | 20 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.962 mm | 5.588 mm | 5.588 mm | KNOWLES PRECISION DEVICES | , 2222 | compliant | EAR99 | |||||||
|
CCDF222M2H06253BLF
Arco Electronics
|
Check for Price | Yes | Contact Manufacturer | 2.2 nF | 500 V | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 6.5 mm | 6 mm | ARCO ELECTRONICS | , | unknown | EAR99 | ||||||||||||
|
CCDF222M2H05773RLF
Arco Electronics
|
Check for Price | Yes | Contact Manufacturer | 2.2 nF | 500 V | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -25 °C | 2 | Radial | TR | NO | 7.52 mm | WIRE | 5.5 mm | 5 mm | ARCO ELECTRONICS | , | unknown | EAR99 | ||||||||||||
|
0805F222M201ST
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.2 nF | 200 V | 20 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Customer Specified Design Available | 30/-80% ppm/°C | e4 | 85 °C | -25 °C | 2 | SMT | Tape | YES | PURE SILVER | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | FENGHUA ADVANCED TECHNOLOGY | , 0805 | unknown | EAR99 | ||||||||
|
C40CF222M-7TN-Y0R
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 1 kV | 20 % | 3838 | NP0 | 20 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tube | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.962 mm | 9.652 mm | 9.652 mm | KNOWLES PRECISION DEVICES | , 3838 | compliant | EAR99 | ||||||||
|
CCDF222M2H05604ALF
Arco Electronics
|
Check for Price | Yes | Contact Manufacturer | 2.2 nF | 500 V | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -25 °C | 2 | Radial | Ammo Pack | NO | 6.35 mm | WIRE | 5.5 mm | 5 mm | ARCO ELECTRONICS | , | unknown | EAR99 | ||||||||||||
|
SCR08F222MGX
KEMET Corporation
|
Check for Price | Yes | Active | 2.2 nF | 200 V | 20 % | 5010 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available Upon Request | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Gold (Au) | 10.16 mm | WIRE | 12.7 mm | 12.7 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 5010 | not_compliant | EAR99 | ||||||
|
C40CF222M-7WN-X1R
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 1 kV | 20 % | 3838 | NP0 | 20 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tube | YES | Tin (Sn) | WRAPAROUND | 3.962 mm | 9.652 mm | 9.652 mm | KNOWLES PRECISION DEVICES | , 3838 | compliant | EAR99 |