Filter Your Search
1 - 4 of 4 results
|
F17724222900
Vishay Intertechnologies
|
$1.8432 | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 275, STANDARD: IEC60384-14/2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 22.5 mm | WIRE | 18 mm | 26 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||||
|
F1772-422-2900
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 275, STANDARD: IEC60384-14/2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 22.5 mm | WIRE | 18 mm | 26 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.70 | |||
|
F1772-422-2900
Vishay BCcomponents
|
Check for Price | Transferred | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | F1772-2310V-X2 | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | VISHAY BC COMPONENTS | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||
|
F1772-422-2900
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 275, STANDARD: IEC60384-14/2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 22.5 mm | WIRE | 18 mm | 26 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 |