Filter Your Search
1 - 2 of 2 results
|
F17724102030
Vishay Intertechnologies
|
$0.5742 | Yes | Yes | Active | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-14; RATED AC VOLATGE: 310V; SAFETY CLASS X2 | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.24.0060 | Vishay | ||
|
F1772-410-2030
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | IEC60384-14; RATED AC VOLATGE: 310V; SAFETY CLASS X2 | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 |