Filter Your Search
1 - 5 of 5 results
|
F1772-410-2000
Vishay Intertechnologies
|
$0.3878 | Yes | Yes | Active | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | F1772-2310V-X2 | RATED AC VOLTAGE (V): 275 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | ||||||||||||
|
F17724102000
Vishay Intertechnologies
|
$0.9081 | Yes | Active | 100 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | AECQ200; CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 15 mm | 17.5 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Vishay | ||||
|
F1772-410-2000
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | F1772-2310V-X2 | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||
|
F1772-410-2000
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | F1772-2310V-X2 | RATED AC VOLTAGE (V): 275 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | ||||||||||||
|
F17724102000
Vishay Dale
|
Check for Price | Active | unknown |