Filter Your Search
1 - 1 of 1 results
|
F17724154264
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 150 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 440 | 440 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 18.3 mm | 26.3 mm | 10.3 mm | VISHAY INTERTECHNOLOGY INC | , | compliant |