Parametric results for: F161SP103M630V under Film Capacitors

Filter Your Search

1 - 10 of 18 results

|
-
-
-
Manufacturer Part Number: f161sp1
Select parts from the table below to compare.
Compare
Compare
F161SP154M100A
KEMET Corporation
Check for Price Active 150 nF 100 V 20 % 2824 20 % SURFACE MOUNT POLYESTER FILM CAPACITOR STANDARD: IEC60384-19 63 V AEC-Q200 125 °C -55 °C 2 SMT BULK YES WRAPAROUND 3.5 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.45
F161SP184K100V
KEMET Corporation
Check for Price Yes Active 180 nF 100 V 10 % 2824 10 % SURFACE MOUNT POLYESTER FILM CAPACITOR STANDARD: IEC60384-19 63 V AEC-Q200 125 °C -55 °C 2 SMT TR, 13 Inch YES WRAPAROUND 3.5 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 compliant EAR99 8532.25.00.45
F161SP154K100V
KEMET Corporation
Check for Price Yes Active 150 nF 100 V 10 % 2824 10 % SURFACE MOUNT POLYESTER FILM CAPACITOR STANDARD: IEC60384-19 63 V AEC-Q200 125 °C -55 °C 2 SMT TR, 13 Inch YES WRAPAROUND 3.5 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 compliant EAR99 8532.25.00.45
F161SP154J100V
KEMET Corporation
Check for Price Yes Active 150 nF 100 V 5 % 2824 5 % SURFACE MOUNT POLYESTER FILM CAPACITOR STANDARD: IEC60384-19 63 V AEC-Q200 125 °C -55 °C 2 SMT TR, 13 Inch YES WRAPAROUND 3.5 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 compliant EAR99 8532.25.00.45
F161SP184J100(2)
KEMET Corporation
Check for Price Active FILM CAPACITOR 2 KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.80
F161SP154J100(2)
KEMET Corporation
Check for Price Active FILM CAPACITOR 2 KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.80
F161SP154K100(2)
KEMET Corporation
Check for Price Active FILM CAPACITOR 2 KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.80
F161SP184M100(2)
KEMET Corporation
Check for Price Active FILM CAPACITOR 2 KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.80
F161SP184J100V
KEMET Corporation
Check for Price Yes Active 180 nF 100 V 5 % 2824 5 % SURFACE MOUNT POLYESTER FILM CAPACITOR STANDARD: IEC60384-19 63 V AEC-Q200 125 °C -55 °C 2 SMT TR, 13 Inch YES WRAPAROUND 3.5 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , 2924 compliant EAR99 8532.25.00.45
F161SP184M100V
KEMET Corporation
Check for Price Active 180 nF 100 V 20 % 2824 20 % SURFACE MOUNT POLYESTER FILM CAPACITOR STANDARD: IEC60384-19 63 V AEC-Q200 125 °C -55 °C 2 SMT TR, 13 Inch YES WRAPAROUND 3.5 mm 7.3 mm 6 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.45