Filter Your Search
1 - 2 of 2 results
|
F1212S-1WR2
MORNSUN
|
Check for Price | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 8 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | Not Qualified | CE, UL | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.55 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP4/7,.07 | unknown | EAR99 | |||
|
WRF1212S-1WR2
MORNSUN
|
Check for Price | Yes | Active | 12 V | 12 V | 18 V | 9 V | 83 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 1 W | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SIP7/8,.1 | NO | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP7/8,.1 | unknown | EAR99 |