Filter Your Search
1 - 7 of 7 results
|
F1200B
Diotec Semiconductor AG
|
$0.2911 | Yes | Active | 12 A | 820 mV | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 390 A | 1 | Not Qualified | O-PALF-W2 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
F1200BB10
Curtis Industries
|
$17.1540 | Yes | Contact Manufacturer | 40 °C | CURTIS INDUSTRIES | unknown | CE; CSA; IEC; TUV | SINGLE PHASE EMI FILTER | 28.5 mm | 500 V | 10 GΩ | 750 µA | 50.8 mm | PANEL MOUNT | 50/60Hz Hz | 10 A | 250 V | 50.8 mm | |||||||||||||||||||||||||||||||||
|
F1200BB01
Curtis Industries
|
$17.1740 | Yes | Contact Manufacturer | 40 °C | CURTIS INDUSTRIES | unknown | CE; CSA; IEC; TUV | SINGLE PHASE EMI FILTER | 22.2 mm | 500 V | 10 GΩ | 750 µA | 50.8 mm | PANEL MOUNT | 50/60Hz Hz | 1 A | 250 V | 44.5 mm | |||||||||||||||||||||||||||||||||
|
F1200BB06
Curtis Industries
|
$18.5580 | Yes | Contact Manufacturer | 40 °C | CURTIS INDUSTRIES | unknown | CE; CSA; IEC; TUV | SINGLE PHASE EMI FILTER | 28.5 mm | 500 V | 10 GΩ | 750 µA | 50.8 mm | PANEL MOUNT | 50/60Hz Hz | 6 A | 250 V | 44.5 mm | |||||||||||||||||||||||||||||||||
|
F1200BB03
Curtis Industries
|
$18.6640 | Yes | Contact Manufacturer | 40 °C | CURTIS INDUSTRIES | unknown | CE; CSA; IEC; TUV | SINGLE PHASE EMI FILTER | 28.5 mm | 500 V | 10 GΩ | 750 µA | 50.8 mm | PANEL MOUNT | 50/60Hz Hz | 3 A | 250 V | 44.5 mm | |||||||||||||||||||||||||||||||||
|
DTV32F-1200B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 A | 1.5 V | 175 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | HIGH VOLTAGE | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
F1200B
SEMIKRON
|
Check for Price | Obsolete | 12 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 650 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMIKRON INTERNATIONAL | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 |