Filter Your Search
1 - 2 of 2 results
|
F11C20C19.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 9 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | ||
|
F11C20C19.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 9 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | ECS INC INTERNATIONAL | compliant |