Filter Your Search
1 - 10 of 21 results
|
F1145ELF-100.000MHZBC
Fox Electronics
|
Check for Price | Yes | Obsolete | 100 MHz | 50 % | 10 TTL | 5 V | TTL | F1100ELF | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ||||||||||
|
060LF-8.000MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 8 MHz | 50 % | 10 TTL | 5 V | TTL | F1145ELF | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F1145ELF-59.000MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 59 MHz | 50 % | 10 TTL | 5 V | TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ROHS COMPLIANT PACKAGE-14/4 | |||||||||||
|
060LF-100.000MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 100 MHz | 50 % | 10 TTL | 5 V | TTL | F1145ELF | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
060LF-FREQ1-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 50 % | 10 TTL | 5 V | TTL | F1145ELF | 10 ns | NO | 8 MHz | 1 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | ||||||||||
|
F1145ELF-8.000MHZBC
Fox Electronics
|
Check for Price | Yes | Obsolete | 8 MHz | 50 % | 10 TTL | 5 V | TTL | F1100ELF | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ||||||||||
|
F1145ELF-1.000MHZBC
Fox Electronics
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 10 TTL | 5 V | TTL | F1100ELF | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ||||||||||
|
F1145ELF-FREQ1-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 50 % | 10 TTL | 5 V | TTL | F1145ELF | 10 ns | NO | 8 MHz | 1 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | ||||||||||
|
F1145ELF-100.000MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 100 MHz | 50 % | 10 TTL | 5 V | TTL | F1145ELF | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | Clock | |||||||||||
|
F1145ELF-1.500MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 1.5 MHz | 5 V | 59 MHz | 1.5 MHz | 15 mA | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | FOX ELECTRONICS | compliant | DIP4/14,.3 |